P-Channel 40 V 60A 110W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU60P04-TP

DigiKey Part Number
353-MCU60P04-TPTR-ND - Tape & Reel (TR)
353-MCU60P04-TPCT-ND - Cut Tape (CT)
353-MCU60P04-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU60P04-TP
Description
P-CHANNEL MOSFET,DPAK
Customer Reference
Detailed Description
P-Channel 40 V 60A 110W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
97 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5235 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
110W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,624
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.58000$1.58
10$0.99900$9.99
100$0.66440$66.44
500$0.52062$260.31
1,000$0.47436$474.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.39651$991.27
5,000$0.36758$1,837.90
7,500$0.35285$2,646.38
12,500$0.34588$4,323.50
Manufacturers Standard Package