MCMG66-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 5,584
Unit Price: $0.92000
Datasheet
P-Channel 16 V 5.8A (Ta) 1.7W (Ta) Surface Mount DFN2020-6G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 16 V 5.8A (Ta) 1.7W (Ta) Surface Mount DFN2020-6G
Micro Commercial Components Corporate Video

MCMG66-TP

DigiKey Part Number
MCMG66-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCMG66-TP
Description
MOSFET P-CH 16V 5.8A DFN2020-6G
Customer Reference
Detailed Description
P-Channel 16 V 5.8A (Ta) 1.7W (Ta) Surface Mount DFN2020-6G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
16 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
45mOhm @ 4.1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
740 pF @ 4 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020-6G
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes