SMA2EZ30D5HE3-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 13,582
Unit Price: $0.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.09996
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.10616
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.10563
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.10750
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,442
Unit Price: $0.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 255
Unit Price: $0.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.15977
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,764
Unit Price: $0.40000
Datasheet

Similar


onsemi
In Stock: 4,141
Unit Price: $0.80000
Datasheet
Zener Diode 30 V 2 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 2 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA2EZ30D5HE3-TP

DigiKey Part Number
353-SMA2EZ30D5HE3-TP-ND
Manufacturer
Manufacturer Product Number
SMA2EZ30D5HE3-TP
Description
DIODE ZENER 30V 2W DO214AC
Customer Reference
Detailed Description
Zener Diode 30 V 2 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 22.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes