


GBU8J-BP | |
|---|---|
DigiKey Part Number | GBU8J-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU8J-BP |
Description | BRIDGE RECT 1PHASE 600V 8A GBU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8J-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 20 | $0.69450 | $13.89 |
| 100 | $0.52110 | $52.11 |
| 500 | $0.40428 | $202.14 |
| 1,000 | $0.36666 | $366.66 |
| 2,000 | $0.33499 | $669.98 |
| 5,000 | $0.30072 | $1,503.60 |
| 10,000 | $0.27954 | $2,795.40 |











