FS1J-LTP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 260,191
Unit Price: $0.34000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,070
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 142,889
Unit Price: $0.24000
Datasheet

Similar


onsemi
In Stock: 2,821
Unit Price: $0.68000
Datasheet

Similar


onsemi
In Stock: 30,131
Unit Price: $0.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.09354
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,199
Unit Price: $0.94000
Datasheet
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

FS1J-LTP

DigiKey Part Number
FS1J-LTPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS1J-LTP
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
FS1J-LTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04356$217.80
10,000$0.04085$408.50
15,000$0.04083$612.45
Manufacturers Standard Package