FR6J-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.23210
Datasheet

Similar


onsemi
In Stock: 12,465
Unit Price: $0.31000
Datasheet

Similar


onsemi
In Stock: 10,916
Unit Price: $0.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,967
Unit Price: $0.64000
Datasheet

Similar


onsemi
In Stock: 7,407
Unit Price: $0.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,351
Unit Price: $0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 41,211
Unit Price: $0.91000
Datasheet

Similar


STMicroelectronics
In Stock: 7,156
Unit Price: $0.49000
Datasheet

Similar


STMicroelectronics
In Stock: 5,224
Unit Price: $0.58000
Datasheet

Similar


STMicroelectronics
In Stock: 8,560
Unit Price: $0.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.26002
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.13001
Datasheet
Diode 600 V 6A Surface Mount DO-214AB (HSMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 6A Surface Mount DO-214AB (HSMC)
FR6J-TP
Micro Commercial Components Corporate Video

FR6J-TP

DigiKey Part Number
FR6J-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR6J-TP
Description
DIODE STANDARD 600V 6A DO214AB
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount DO-214AB (HSMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (HSMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes