FMMT449-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 52,398
Unit Price: $0.62000
Datasheet

Similar


onsemi
In Stock: 2,338
Unit Price: $0.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.34000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 1 A 150MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 1 A 150MHz 200 mW Surface Mount SOT-23
SOT 23

FMMT449-TP

DigiKey Part Number
353-FMMT449-TP-ND
Manufacturer
Manufacturer Product Number
FMMT449-TP
Description
TRANS NPN 30V 1A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 1 A 150MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes