ESD3V3D7-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 59,385
Unit Price: $0.76000
Datasheet

Similar


onsemi
In Stock: 261,094
Unit Price: $0.21000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


onsemi
In Stock: 6
Unit Price: $0.32000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.24000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.46000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: $0.24010
Datasheet
11.9V Clamp 10.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.9V Clamp 10.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
SOD-523uni
Micro Commercial Components Corporate Video

ESD3V3D7-TP

DigiKey Part Number
353-ESD3V3D7-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD3V3D7-TP
Description
TVS DIODE 3.3VWM 11.9VC SOD723
Customer Reference
Detailed Description
11.9V Clamp 10.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
Datasheet
 Datasheet
EDA/CAD Models
ESD3V3D7-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
11.9V
Current - Peak Pulse (10/1000µs)
10.4A (8/20µs)
Power - Peak Pulse
113W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-723
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes