DL4148-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2,010,002
Unit Price: $0.12000
Datasheet

Similar


Diotec Semiconductor
In Stock: 78,167
Unit Price: $0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 752
Unit Price: $0.15000
Diode 75 V 150mA Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 150mA Surface Mount Mini MELF
Micro Commercial Components Corporate Video

DL4148-TP

DigiKey Part Number
DL4148-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DL4148-TP
Description
DIODE STD 75V 150MA MINI MELF
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
DL4148-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini MELF
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes