DL4006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,649
Unit Price: $0.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30354
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,297
Unit Price: $0.57000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,580
Unit Price: $0.61000
Datasheet
Diode 800 V 1A Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount MELF
Micro Commercial Components Corporate Video

DL4006

DigiKey Part Number
DL4006MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DL4006
Description
DIODE STANDARD 800V 1A MELF
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
MELF
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes