MMSZ5240BHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 1,323
Unit Price: $0.13000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 30,204
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2,500
Unit Price: $0.13000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 9,254
Unit Price: $0.13000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.01666

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.04794

Parametric Equivalent


Panjit International Inc.
In Stock: 12,049
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.04282
Datasheet
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5240BHE3-TP

DigiKey Part Number
353-MMSZ5240BHE3-TPTR-ND - Tape & Reel (TR)
353-MMSZ5240BHE3-TPCT-ND - Cut Tape (CT)
353-MMSZ5240BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5240BHE3-TP
Description
DIODE ZENER 10V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05289$158.67
6,000$0.04745$284.70
9,000$0.04468$402.12
15,000$0.04156$623.40
21,000$0.03971$833.91
30,000$0.03791$1,137.30
75,000$0.03396$2,547.00
150,000$0.03152$4,728.00
300,000$0.03000$9,000.00
Manufacturers Standard Package