Diode 100 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 200mA Surface Mount SOD-123
Micro Commercial Components Corporate Video

BAV19W-TP

DigiKey Part Number
BAV19WTPMSTR-ND - Tape & Reel (TR)
BAV19WTPMSCT-ND - Cut Tape (CT)
BAV19WTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV19W-TP
Description
DIODE STANDARD 100V 200MA SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373,179
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08700$0.87
100$0.05930$5.93
500$0.04298$21.49
1,000$0.03769$37.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03092$92.76
6,000$0.02750$165.00
9,000$0.02575$231.75
15,000$0.02379$356.85
21,000$0.02262$475.02
30,000$0.02149$644.70
75,000$0.01899$1,424.25
150,000$0.01745$2,617.50
300,000$0.01616$4,848.00
Manufacturers Standard Package