



B0530WS-TP | |
|---|---|
DigiKey Part Number | B0530WS-TPMSTR-ND - Tape & Reel (TR) B0530WS-TPMSCT-ND - Cut Tape (CT) B0530WS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0530WS-TP |
Description | DIODE SCHOTTKY 30V 500MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | B0530WS-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.12200 | $1.22 |
| 100 | $0.08900 | $8.90 |
| 500 | $0.06522 | $32.61 |
| 1,000 | $0.05750 | $57.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04040 | $121.20 |
| 6,000 | $0.04000 | $240.00 |
| 9,000 | $0.03796 | $341.64 |
| 15,000 | $0.03033 | $454.95 |
| 21,000 | $0.02810 | $590.10 |
| 30,000 | $0.02625 | $787.50 |










