


AK3-430C-BP | |
|---|---|
DigiKey Part Number | AK3-430C-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | AK3-430C-BP |
Description | TVS DIODE 430VWM 625VC AK |
Customer Reference | |
Detailed Description | 625V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole AK |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 625V |
Mfr | Current - Peak Pulse (10/1000µs) 3000A (3kA) (8/20µs) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 430V | Supplier Device Package |
Voltage - Breakdown (Min) 440V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK3-430C | Littelfuse Inc. | 129 | F4233-ND | $48.78000 | Direct |
| Bulk: | 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.89000 | $36.89 |
| 10 | $27.16900 | $271.69 |
| 150 | $21.02440 | $3,153.66 |



