


1N5355B-TP | |
|---|---|
DigiKey Part Number | 1N5355BTPMSTR-ND - Tape & Reel (TR) 1N5355BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5355B-TP |
Description | DIODE ZENER 18V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.36000 | $3.60 |
| 100 | $0.22930 | $22.93 |
| 500 | $0.17256 | $86.28 |
| 1,000 | $0.15423 | $154.23 |
| 2,000 | $0.13879 | $277.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12578 | $503.12 |
| 8,000 | $0.11484 | $918.72 |
| 12,000 | $0.10926 | $1,311.12 |
| 20,000 | $0.10299 | $2,059.80 |
| 28,000 | $0.09928 | $2,779.84 |
| 40,000 | $0.09567 | $3,826.80 |


