EMVY6R3ARA330ME55G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 74
Unit Price: $0.55000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2,693
Unit Price: $0.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08384
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.07297
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.06800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.07104
Datasheet

Upgrade


WEC
In Stock: 20,000
Unit Price: $0.15700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.07297
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.54000
Datasheet

Upgrade


Nichicon
In Stock: 2,676
Unit Price: $0.38000
Datasheet

Similar


Würth Elektronik
In Stock: 13,086
Unit Price: $0.27000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.06133
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.07215
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.10606
Datasheet
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
MVY Series

EMVY6R3ARA330ME55G

DigiKey Part Number
565-EMVY6R3ARA330ME55GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVY6R3ARA330ME55G
Description
CAP ALUM 33UF 20% 6.3V SMD
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes