Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5320-NNYD6

DigiKey Part Number
2156-MIC5320-NNYD6-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC5320-NNYD6
Description
IC REG LIN 2.85V/2.85V TSOT23-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC5320-NNYD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V, 2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA, 0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
190 µA
PSRR
65dB ~ 45dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,950
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:7950
All prices are in USD
Bulk
QuantityUnit PriceExt Price
505$0.59000$297.95