
MIC5320-MFYD6 | |
|---|---|
DigiKey Part Number | 2156-MIC5320-MFYD6-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5320-MFYD6 |
Description | IC REG LINEAR 1.5V/2.8V TSOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5320-MFYD6 Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 190 µA |
Packaging Bulk | PSRR 65dB ~ 45dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Output (Min/Fixed) 1.5V, 2.8V | Supplier Device Package TSOT-23-6 |
Voltage Dropout (Max) 0.1V @ 150mA, 0.1V @ 150mA | Base Product Number |
Current - Output |
| Bulk: | 36266 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | $0.59000 | $297.95 |

