
MDCAT-A-6 | |
|---|---|
DigiKey Part Number | 6234-MDCAT-A-6-ND |
Manufacturer | |
Manufacturer Product Number | MDCAT-A-6 |
Description | ETHERNET SURGE PROTECTOR POE |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | DIN Rail | |
Current - Max | 1A | |
Media Lines Protected | RJ45 | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.00000 | $192.00 |

