
M5MS-A-R | |
|---|---|
DigiKey Part Number | 6234-M5MS-A-R-ND |
Manufacturer | |
Manufacturer Product Number | M5MS-A-R |
Description | POTENTIOMETER TRANSMITTER 4-20mA |
Customer Reference | |
Detailed Description | Signal Conditioner Resistance DIN Rail |
Datasheet | Datasheet |
Category | Output Type Current |
Manufacturer MG Co., Ltd. | Output Range 4 ~ 20mA |
Packaging Retail Package | Isolation 2000V |
Part Status Active | Voltage - Supply 24VDC |
Type Signal Conditioner | Mounting Type DIN Rail |
Input Type Resistance | Termination Style Screw Terminal |
Input Range (Additional) 100 ~ 10kOhm | Operating Temperature -5°C ~ 55°C |
| Retail Package: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.00000 | $148.00 |



