
20VS8-202YK-U | |
|---|---|
DigiKey Part Number | 6234-20VS8-202YK-U-ND |
Manufacturer | |
Manufacturer Product Number | 20VS8-202YK-U |
Description | ISOLATION AMP Compatible AD202 |
Customer Reference | |
Detailed Description | Isolation Amplifier Circuit |
Datasheet | Datasheet |
Category | Amplifier Type |
Mfr | Operating Temperature -25°C ~ 85°C |
Packaging Retail Package | Mounting Type Through Hole |
Part Status Active |
| Retail Package: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.00000 | $105.00 |

