


MNF881A315-0001 | |
|---|---|
DigiKey Part Number | MNF881A315-0001-ND |
Manufacturer | |
Manufacturer Product Number | MNF881A315-0001 |
Description | CONN PLUG MALE 8P NICKL-GOLD IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Category | Contact Finish - Mating Nickel-Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Shell Size - Insert M12-8 | Voltage Rating 50VAC, 60VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" ~ 0.382" (5.00mm ~ 9.70mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation X | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Die Cast | Applications Railway |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.35000 | $58.35 |
| 10 | $49.59800 | $495.98 |
| 30 | $45.90000 | $1,377.00 |
| 50 | $44.27660 | $2,213.83 |
| 100 | $42.16540 | $4,216.54 |
| 250 | $39.52980 | $9,882.45 |
















