5 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT060A815-G201

DigiKey Part Number
1849-MMT060A815-G201TR-ND - Tape & Reel (TR)
1849-MMT060A815-G201CT-ND - Cut Tape (CT)
1849-MMT060A815-G201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMT060A815-G201
Description
M12 PC BOARD INSERT, FEMALE, A-C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Material Flammability Rating
UL94 V-0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Insert Only, Requires Shell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
60V
Shell Size - Insert
M12-5
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Material
Brass
Termination
Solder
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
A
Applications
Railway
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.26000$9.26
10$7.87100$78.71
25$7.37760$184.44
50$7.02540$351.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
160$6.47181$1,035.49
320$6.16309$1,972.19
480$5.98940$2,874.91
800$5.77759$4,622.07
1,120$5.64223$6,319.30
1,600$5.50219$8,803.50
Manufacturers Standard Package