6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
AST2130602
AST2130602
One-Piece and Two-Piece Spring Clamp Terminal Blocks

AST2130602

DigiKey Part Number
1849-1039-ND
Manufacturer
Manufacturer Product Number
AST2130602
Description
TERM BLK 6P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-28 AWG
Manufacturer
METZ CONNECT USA Inc.
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Push Button Actuated
Number of Levels
1
Color
Black
Positions Per Level
6
Operating Temperature
-40°C ~ 105°C
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA6T), Nylon 6T
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
10 A
Clamp Material - Plating
Steel
Voltage
150 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 562
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.89000$3.89
10$2.76900$27.69
25$2.42160$60.54
50$2.20360$110.18
100$2.02270$202.27
400$1.75730$702.92
800$1.66373$1,330.98
1,200$1.61858$1,942.30
5,200$1.50093$7,804.84
Manufacturers Standard Package