
AST0240704 | |
|---|---|
DigiKey Part Number | 1849-AST0240704-ND |
Manufacturer | |
Manufacturer Product Number | AST0240704 |
Description | ST02407HDNC |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 20-28 AWG |
Manufacturer METZ CONNECT USA Inc. | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Obsolete | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 7 | Operating Temperature -40°C ~ 105°C |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Tin Alloy - Nickel Tin Plated |
Current 7 A | Clamp Material - Plating Steel |
Voltage 150 V |

