
860018-11C-E | |
|---|---|
DigiKey Part Number | 1849-860018-11C-E-ND |
Manufacturer | |
Manufacturer Product Number | 860018-11C-E |
Description | E-DAT C6A 6 PORT 1RU INLET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6A RJ45 Jack 6 1 - |
Datasheet | Datasheet |
Category | Connector Type RJ45 Jack |
Manufacturer METZ CONNECT USA Inc. | Number of Positions 6 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Termination Style Connector |
Type Patch Panel, Cat6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.63000 | $78.63 |

