31071106 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $2.25208
Datasheet
Image for 31071106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31071106

DigiKey Part Number
1849-31071106-ND
Manufacturer
Manufacturer Product Number
31071106
Description
RT02506HBLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
METZ CONNECT USA Inc.
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Color
Black
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
6
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Material - Plating
Brass - Nickel Tin Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Chromate
Current
20 A
Torque - Screw
0.5 Nm (4.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTTR060551On Shore Technology Inc.0OSTTR060551-ND$2.25208Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$2.83560$283.56
Manufacturers Standard Package