STTC-141 | |
|---|---|
DigiKey Part Number | 5358-STTC-141-ND |
Manufacturer | |
Manufacturer Product Number | STTC-141 |
Description | CONICAL (STTC), BENT 30, LONG RE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tip Chisel For |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | - | |
Tip Shape | Chisel | |
Height | - | |
Width | - | |
Length | 0.858" (21.80mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $60.67000 | $60.67 |










