Similar
Similar
Similar
Similar
Similar

GSB5 | |
|---|---|
DigiKey Part Number | 2378-GSB5-ND |
Manufacturer | |
Manufacturer Product Number | GSB5 |
Description | FUSE,MIDGET,FAST ACTING,GLASS,PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Box | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 100A |
Mounting Type Requires Holder | Approval Agency CSA, UR, VDE |
Fuse Type | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0217005.HXP | Littelfuse Inc. | 21,411 | F2395-ND | $0.60000 | Similar |
| 0217005.MXBP | Littelfuse Inc. | 751 | 0217005.MXBP-ND | $1.51000 | Similar |
| 0217005.MXP | Littelfuse Inc. | 20,763 | F1725-ND | $0.57000 | Similar |
| 0217005.TXP | Littelfuse Inc. | 1,173 | 0217005.TXP-ND | $0.59000 | Similar |
| 0217005.VXP | Littelfuse Inc. | 500 | F6783-ND | $1.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 5 | $3.55200 | $17.76 |
| 10 | $3.27800 | $32.78 |
| 50 | $2.71900 | $135.95 |
| 100 | $2.50790 | $250.79 |
| 250 | $2.25268 | $563.17 |
| 500 | $2.07602 | $1,038.01 |
| 1,000 | $1.91219 | $1,912.19 |
| 5,000 | $1.62050 | $8,102.50 |


