
A6T25 | |
|---|---|
DigiKey Part Number | 2378-A6T25-ND |
Manufacturer | |
Manufacturer Product Number | A6T25 |
Description | FUSE,CLASS T,FAST ACTING,200KA A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 25A | Size / Dimension 0.575" Dia x 1.500" L (14.61mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.86000 | $36.86 |
| 5 | $30.58200 | $152.91 |
| 10 | $28.21200 | $282.12 |
| 50 | $23.36820 | $1,168.41 |
| 100 | $21.53190 | $2,153.19 |
| 250 | $19.30696 | $4,826.74 |
| 500 | $17.76356 | $8,881.78 |

