
270TPMOVSL | |
|---|---|
DigiKey Part Number | 2378-270TPMOVSL-ND |
Manufacturer | |
Manufacturer Product Number | 270TPMOVSL |
Description | SPD TYPE 1 270VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 270VAC MCOV 1 Pole |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Current - Discharge (Max) (8/20µS) 50 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 800 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Type 1 | Features Thermally Protected |
Form Module Only | Mounting Type PCB Mount |
Number of Poles 1 | Approval Agency cURus, UL |
Voltage - Continuous Operating (Max) (MCOV) 270VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $46.37024 | $23,185.12 |

