Image for 180TPMOVTS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180TPMOVTS

DigiKey Part Number
2378-180TPMOVTS-ND
Manufacturer
Manufacturer Product Number
180TPMOVTS
Description
SPD TYPE 1 180VAC MCOV 1 POLE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 180VAC MCOV 1 Pole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
180VAC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Discharge (Max) (8/20µS)
50 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
200 kA
Part Status
Active
Voltage - Protection Rating (VPR)
800 V
Type
Type 1
Operating Temperature
-40°C ~ 85°C
Form
Module Only
Features
Thermally Protected
Number of Poles
1
Approval Agency
cURus, UL
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$65.93700$659.37
Manufacturers Standard Package