
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.74A | |
Power - Peak Pulse | 200W | |
Power Line Protection | - | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123FL | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $0.23150 | $4.63 |
| 100 | $0.13520 | $13.52 |







