
MA1210XR105K500 | |
|---|---|
DigiKey Part Number | 2997-MA1210XR105K500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA1210XR105K500 |
Description | CAP CER 1UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MA1210XR105K500 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Tape & Reel (TR): | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08910 | $267.30 |
| 6,000 | $0.08649 | $518.94 |

