
MA0603XR222K500 | |
|---|---|
DigiKey Part Number | 2997-MA0603XR222K500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA0603XR222K500 |
Description | CAP CER 2200PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MA0603XR222K500 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00833 | $33.32 |
| 8,000 | $0.00817 | $65.36 |

