Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA0402XR473K160 | |
|---|---|
DigiKey Part Number | 2997-MA0402XR473K160TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA0402XR473K160 |
Description | CAP CER 0.047UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MA0402XR473K160 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402BB473K160YT | Knowles Novacap | 0 | 1763-1173-1-ND | $0.40040 | Direct |
| 0402B473K160CT | Walsin Technology Corporation | 1,288 | 1292-1215-1-ND | $0.10000 | Parametric Equivalent |
| 885012205035 | Würth Elektronik | 21,328 | 732-7530-1-ND | $0.10000 | Parametric Equivalent |
| AC0402KPX7R7BB473 | YAGEO | 41,510 | 13-AC0402KPX7R7BB473CT-ND | $0.10000 | Parametric Equivalent |
| AC0402KRX7R7BB473 | WEC | 140,000 | 2266-AC0402KRX7R7BB473TR-ND | $0.00970 | Parametric Equivalent |






