
MA0402XF475M6R3 | |
|---|---|
DigiKey Part Number | 2997-MA0402XF475M6R3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA0402XF475M6R3 |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MA0402XF475M6R3 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Tape & Reel (TR): | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01454 | $145.40 |
| 30,000 | $0.01426 | $427.80 |

