
HQ0603CG1R5B101 | |
|---|---|
DigiKey Part Number | 2997-HQ0603CG1R5B101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HQ0603CG1R5B101 |
Description | CAP CER 1.5PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HQ0603CG1R5B101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01918 | $76.72 |
| 8,000 | $0.01863 | $149.04 |
| 20,000 | $0.01808 | $361.60 |

