
HC1812XR222K202 | |
|---|---|
DigiKey Part Number | 2997-HC1812XR222K202TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC1812XR222K202 |
Description | CAP CER 2200PF 2KV X7R 1812 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HC1812XR222K202 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.125" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07096 | $1,070.96 |
| 3,000 | $0.10403 | $312.09 |

