
HC1206XR103K102 | |
|---|---|
DigiKey Part Number | 2997-HC1206XR103K102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC1206XR103K102 |
Description | CAP CER 10000PF 1KV X7R 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HC1206XR103K102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03564 | $106.92 |
| 12,000 | $0.03498 | $419.76 |

