CR162004F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 63,259
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,798
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 36,065
Unit Price: $0.10000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 9,820
Unit Price: $0.55000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 6,561
Unit Price: $0.17000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01122
Datasheet

Parametric Equivalent


YAGEO
In Stock: 35,861
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,938
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00380
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00224
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00380
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00224
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9,796
Unit Price: $0.15000
Datasheet
2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR162004F

DigiKey Part Number
2997-CR162004FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR162004F
Description
RES SMD 2M OHM 1% 1/10W 0603
Customer Reference
Detailed Description
2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR162004F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Meritek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.