
CR10333J | |
|---|---|
DigiKey Part Number | 2997-CR10333JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR10333J |
Description | RES SMD 33K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR10333J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00296 | $14.80 |
| 10,000 | $0.00261 | $26.10 |

