
CR101401F | |
|---|---|
DigiKey Part Number | 2997-CR101401FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR101401F |
Description | RES SMD 1.4K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR101401F Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Tape & Reel (TR): | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00381 | $19.05 |
| 10,000 | $0.00335 | $33.50 |

