Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR101300F | |
|---|---|
DigiKey Part Number | 2997-CR101300FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR101300F |
Description | RES SMD 130 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR101300F Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR08X1300FTL | Walsin Technology Corporation | 0 | 1292-WR08X1300FTLTR-ND | $0.00544 | Direct |
| AC0805FR-07130RL | YAGEO | 12,831 | 13-AC0805FR-07130RLCT-ND | $0.10000 | Parametric Equivalent |
| CR-05FL7--130R | Viking Tech | 0 | 2577-CR-05FL7--130RTR-ND | $0.00000 | Parametric Equivalent |
| CRCW0805130RFKEAC | Vishay Dale | 0 | CRCW0805130RFKEAC-ND | $0.00690 | Parametric Equivalent |
| CRCW0805130RFKEBC | Vishay Dale | 0 | CRCW0805130RFKEBC-ND | $0.00690 | Parametric Equivalent |








