Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR10111J | |
|---|---|
DigiKey Part Number | 2997-CR10111JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR10111J |
Description | RES SMD 110 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR10111J Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR101100F | Meritek | 25,000 | 2997-CR101100FTR-ND | $0.00381 | Parametric Equivalent |
| AC0805FR-07110RL | YAGEO | 9,038 | 13-AC0805FR-07110RLCT-ND | $0.10000 | Parametric Equivalent |
| CAR10J111CT | CAL-CHIP ELECTRONICS, INC. | 25,000 | 2571-CAR10J111CTTR-ND | $0.00250 | Parametric Equivalent |
| CAS10J111CT | CAL-CHIP ELECTRONICS, INC. | 25,000 | 2571-CAS10J111CTTR-ND | $0.00790 | Parametric Equivalent |
| CRCW0805110RFKEAC | Vishay Dale | 48,740 | 541-CRCW0805110RFKEACCT-ND | $0.10000 | Parametric Equivalent |








