
TOEP13-0155S1 | |
|---|---|
DigiKey Part Number | 2659-TOEP13-0155S1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TOEP13-0155S1 |
Description | POE TRANSFORMER |
Customer Reference | |
Detailed Description | 70µH Power over Ethernet (PoE) Pulse Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mentech Technology USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Power over Ethernet (PoE) | |
Inductance | 70µH | |
Size / Dimension | 0.669" L x 0.531" W (17.00mm x 13.50mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Operating Temperature | -40°C ~ 85°C |











