350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2002DG

DigiKey Part Number
2659-H2002DG-ND
Manufacturer
Manufacturer Product Number
H2002DG
Description
DUAL LAN XFMR 10/100 BASE-T
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mentech Technology USA Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Through Hole
Size / Dimension
0.854" L x 0.413" W (21.70mm x 10.50mm)
Height - Seated (Max)
0.266" (6.75mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.