Image for 35581 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35581

DigiKey Part Number
154-35581-ND
Manufacturer
Manufacturer Product Number
35581
Description
PURE-TOUCH, SS, SQUARE, GLASS FR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bottle, Square/Rectangular 6oz Pink Glass
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Type
Bottle, Square/Rectangular
Tip Type
Pump
Capacity
6oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
Pink
Material
Glass
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$46.24000$46.24
Manufacturers Standard Package