Connector Cap (Cover) 28Y Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34224

DigiKey Part Number
154-34224-ND
Manufacturer
Manufacturer Product Number
34224
Description
CONN COVER 28Y BLACK 500PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 28Y Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Circular Connectors
Shell Size - Insert
28Y
Material
Composite
Features
Conductive
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$623.54000$623.54
Manufacturers Standard Package