
US91AEVK-AAA-000-RX | |
|---|---|
DigiKey Part Number | US91AEVK-AAA-000-RX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US91AEVK-AAA-000-RX |
Description | IC MOTOR DRIVER ON/OFF TO92-4 |
Customer Reference | |
Detailed Description | Motor Driver On/Off TO-92-4 (flat) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | On/Off | |
Applications | Fan Motor Driver | |
Current - Output | 250mA | |
Voltage - Supply | 4.7V ~ 30V | |
Voltage - Load | 4.7V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP | |
Supplier Device Package | TO-92-4 (flat) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55417 | $2,216.68 |
| 8,000 | $0.54244 | $4,339.52 |
| 12,000 | $0.53658 | $6,438.96 |

